NE594D vs SA594D feature comparison

NE594D Philips Semiconductors

Buy Now Datasheet

SA594D NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 6 mA 6 mA
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 20
Data Input Mode PARALLEL
Display Mode DIGIT
Input Characteristics STANDARD
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER
Length 12.8 mm
Multiplexed Display Capability NO
Number of Digits/Characters 1-DIGIT
Number of Functions 1
Number of Segments 8
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Seated Height-Max 2.65 mm
Supply Voltage-Max 40 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 35 V
Technology BIPOLAR
Width 7.5 mm

Compare SA594D with alternatives