NE555F vs LM556CM feature comparison

NE555F Philips Semiconductors

Buy Now Datasheet

LM556CM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 SOP-14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
Part Package Code SOIC
Pin Count 14
Additional Feature CAN ALSO OPERATE AT 15V NOMINAL
Analog IC - Other Type PULSE; RECTANGULAR
Length 8.56 mm
Moisture Sensitivity Level 1
Number of Functions 2
Seated Height-Max 1.8 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Width 3.95 mm

Compare LM556CM with alternatives