LM556CM
vs
TLC556IDG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP-14
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Additional Feature
CAN ALSO OPERATE AT 15V NOMINAL
IT CAN ALSO OPERATE AT 5V OR 15V NOMINALS
Analog IC - Other Type
PULSE; RECTANGULAR
PULSE; RECTANGULAR
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.56 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.8 mm
1.75 mm
Supply Voltage-Max (Vsup)
16 V
15 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.95 mm
3.9 mm
Base Number Matches
4
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Output Frequency-Max
1.2 MHz
Package Equivalence Code
SOP14,.25
Supply Current-Max (Isup)
1.2 mA
Technology
CMOS
Compare TLC556IDG4 with alternatives