NE529K vs SE529K feature comparison

NE529K Texas Instruments

Buy Now Datasheet

SE529K Signetics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code TO-100
Package Description , CAN10,.23 ,
Pin Count 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 30 µA 36 µA
Input Offset Voltage-Max 5000 µV 6000 µV
JESD-30 Code O-MBCY-T10 O-MBCY-W10
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V -15 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 2 1
Number of Terminals 10 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type PUSH-PULL TOTEM POLE
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 12 ns
Supply Voltage Limit-Max 16 V 15 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Supply Current-Max 8.5 mA

Compare NE529K with alternatives

Compare SE529K with alternatives