NE32584C-T1
vs
NE32584C-T1A
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NEC ELECTRONICS CORP
|
Package Description |
|
DISK BUTTON, O-CRDB-F4
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOW NOISE
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
3 V
|
Drain Current-Max (ID) |
|
0.02 A
|
FET Technology |
|
HETERO-JUNCTION
|
Highest Frequency Band |
|
KU BAND
|
JESD-30 Code |
|
O-CRDB-F4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
DISK BUTTON
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Gain-Min (Gp) |
|
11 dB
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
RADIAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare NE32584C-T1A with alternatives