NE32584C-T1A
vs
NE32584C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC ELECTRONICS AMERICA INC
Package Description
DISK BUTTON, O-CRDB-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
3 V
Drain Current-Max (ID)
0.02 A
FET Technology
HETERO-JUNCTION
HIGH ELECTRON MOBILITY
Highest Frequency Band
KU BAND
KU BAND
JESD-30 Code
O-CRDB-F4
O-CRDB-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Gain-Min (Gp)
11 dB
12.5 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
GALLIUM ARSENIDE
Base Number Matches
4
3
Compare NE32584C-T1A with alternatives