NDF03N60ZH vs STP11NK40ZFP feature comparison

NDF03N60ZH onsemi

Buy Now Datasheet

STP11NK40ZFP STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TO-220 FULLPACK, 3-LEAD TO-220AB
Package Description FULLPACK-3 TO-220FP, 3 PIN
Pin Count 3 3
Manufacturer Package Code 221AH
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi STMicroelectronics
Avalanche Energy Rating (Eas) 100 mJ 190 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 400 V
Drain Current-Max (ID) 3.1 A 9 A
Drain-source On Resistance-Max 3.6 Ω 0.55 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 27 W 30 W
Pulsed Drain Current-Max (IDM) 12 A 36 A
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare NDF03N60ZH with alternatives

Compare STP11NK40ZFP with alternatives