Part Details for NDF03N60ZH by onsemi
Overview of NDF03N60ZH by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDF03N60ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86122566
|
Verical | Trans MOSFET N-CH 600V 3.1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1358 Package Multiple: 1 Date Code: 1201 | Americas - 45500 |
|
$0.2763 | Buy Now |
DISTI #
86131365
|
Verical | Trans MOSFET N-CH 600V 3.1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1358 Package Multiple: 1 Date Code: 1301 | Americas - 33100 |
|
$0.2763 | Buy Now |
|
Rochester Electronics | NDF03N60Z - 3.1A, 600V, 3.6ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 56400 |
|
$0.2210 / $0.2600 | Buy Now |
Part Details for NDF03N60ZH
NDF03N60ZH CAD Models
NDF03N60ZH Part Data Attributes
|
NDF03N60ZH
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDF03N60ZH
onsemi
Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 FULLPACK, 3-LEAD | |
Package Description | FULLPACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 27 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for NDF03N60ZH
This table gives cross-reference parts and alternative options found for NDF03N60ZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDF03N60ZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDF03N60ZG | onsemi | Check for Price | Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP, TO-220 3 LEAD FULLPAK, 50-TUBE | NDF03N60ZH vs NDF03N60ZG |
STP9NK70ZFP | STMicroelectronics | $1.8794 | N-Channel 700V - 1Ohm - 7.5A - TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET | NDF03N60ZH vs STP9NK70ZFP |
STP5NA80FP | STMicroelectronics | Check for Price | 2.8A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | NDF03N60ZH vs STP5NA80FP |
STF20N20 | STMicroelectronics | Check for Price | 18A, 200V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | NDF03N60ZH vs STF20N20 |
SPA11N80C3 | Infineon Technologies AG | $1.7971 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | NDF03N60ZH vs SPA11N80C3 |
STP14NF10FP | STMicroelectronics | Check for Price | 10A, 100V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | NDF03N60ZH vs STP14NF10FP |
STP11NK40ZFP | STMicroelectronics | $1.3752 | N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in TO-220FP package | NDF03N60ZH vs STP11NK40ZFP |
STP55NE06LFP | STMicroelectronics | Check for Price | 28A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | NDF03N60ZH vs STP55NE06LFP |
STFI6N62K3 | STMicroelectronics | Check for Price | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAKFP package | NDF03N60ZH vs STFI6N62K3 |
STP6NC60FP | STMicroelectronics | Check for Price | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | NDF03N60ZH vs STP6NC60FP |