NDF03N60ZH
vs
STF6NK70Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
TO-220 FULLPACK, 3-LEAD
TO-220AB
Package Description
FULLPACK-3
ROHS COMPLIANT, TO-220FP, 3 PIN
Pin Count
3
3
Manufacturer Package Code
221AH
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
100 mJ
200 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
700 V
Drain Current-Max (ID)
3.1 A
5 A
Drain-source On Resistance-Max
3.6 Ω
1.8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
27 W
30 W
Pulsed Drain Current-Max (IDM)
12 A
20 A
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
AVALANCHE RATED
Qualification Status
Not Qualified
Transistor Application
SWITCHING
Compare NDF03N60ZH with alternatives
Compare STF6NK70Z with alternatives