ND3FR10P
vs
1825008-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
NKK Switches
TE Connectivity
Actuator Color
WHITE
Actuator Length
Actuator Material
GLASS FILLED POLYAMIDE
Actuator Type
ROTARY SCREW
FLUSH TYPE
Additional Feature
REAL CODED
Body Breadth
7.9248 mm
10 mm
Body Height
5.588 mm
10 mm
Body Length or Diameter
8.128 mm
12 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Current(DC)-Max
0.1 A
0.4 A
Contact (DC) Max Rating R Load
0.1A@5VDC
.02A@20VDC
Contact Function
ON-ON
Contact Resistance
0.03 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
5 V
20 V
Dielectric Withstand Volts
250VAC V
Electrical Life
20000 Cycle(s)
10000 Cycle(s)
End Contact Material
BRASS
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
GLASS FILLED REINFORCED NYLON
POLYETHYLENE
Indexing Angle
36 deg
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
PANEL MOUNT
Number of Positions
10
10
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
CIRCULAR
LATCHED
Switch Function
BINARY CODED DECIMAL
BINARY CODED DECIMAL
Switch Type
ROTARY CODED SWITCH
ROTARY CODED SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Factory Lead Time
32 Weeks, 2 Days
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.4 A
Contact Voltage(AC)-Max
20 V
Number of Switch Sections
10
Packing Method
TUBE
Compare ND3FR10P with alternatives
Compare 1825008-2 with alternatives