ND3FR10P vs DRD10SAE feature comparison

ND3FR10P NKK Switches

Buy Now Datasheet

DRD10SAE TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NKK SWITCHES CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Samacsys Manufacturer NKK Switches
Actuator Color WHITE
Actuator Length
Actuator Material GLASS FILLED POLYAMIDE
Actuator Type ROTARY SCREW FLUSH TYPE
Additional Feature REAL CODED
Body Breadth 7.9248 mm 10 mm
Body Height 5.588 mm 6.02 mm
Body Length or Diameter 8.128 mm 10 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.1 A 0.02 A
Contact (DC) Max Rating R Load 0.1A@5VDC .02A@20VDC
Contact Function ON-ON
Contact Resistance 0.03 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 5 V 20 V
Dielectric Withstand Volts 250VAC V
Electrical Life 20000 Cycle(s) 20000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED REINFORCED NYLON
Indexing Angle 36 deg
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -25 °C -30 °C
Sealing EPOXY
Solderability WAVE
Surface Mount NO NO
Switch Action CIRCULAR LATCHED
Switch Function BINARY CODED DECIMAL BINARY CODED DECIMAL
Switch Type ROTARY CODED SWITCH ROTARY SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN LEAD
Terminal Material BRASS
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 1 1
Number of Switch Sections 1
Packing Method TUBE

Compare ND3FR10P with alternatives

Compare DRD10SAE with alternatives