LM78L08QL
vs
78N08G-TN3-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
IMAGIS CO LTD
UNISONIC TECHNOLOGIES CO LTD
Package Description
LEAD FREE, SOT-89, 3 PIN
TO-252, 3/2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
23 V
23 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSSO-F3
R-PSSO-G2
Length
4.5 mm
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
8.4 V
8.4 V
Output Voltage1-Min
7.6 V
7.6 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOF
TO-252
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Width
2.5 mm
Base Number Matches
1
1
Compare LM78L08QL with alternatives
Compare 78N08G-TN3-T with alternatives