NCV5504DTRKG vs LX8816-01CDF feature comparison

NCV5504DTRKG onsemi

Buy Now Datasheet

LX8816-01CDF Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code DPAK 5 Center Lead Crop MODULE
Package Description DPAK-5 TO-263,
Pin Count 5 5
Manufacturer Package Code 175AA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.4 V 1.3 V
Dropout Voltage1-Nom 0.25 V 1.2 V
Dropout Voltage2-Max 0.4 V 1.3 V
Input Voltage Absolute-Max 18 V 13.5 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 6.54 mm 9.395 mm
Line Regulation-Max 0.015%
Line Regulation-Max (%/V) 0.25
Load Regulation-Max 0.015% 0.005%
Load Regulation-Max(%) 0.8% 0.4%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.25 A 1 A
Output Current2-Max 0.25 A 1 A
Output Voltage1-Max 3.366 V 2.563 V
Output Voltage1-Min 3.234 V 2.437 V
Output Voltage1-Nom 3.3 V 2.5 V
Output Voltage2-Max 5 V
Output Voltage2-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP5H,.37,50TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.38 mm 2.16 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2.5%
Width 6.09 mm 8 mm
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature TJ-Min

Compare NCV5504DTRKG with alternatives

Compare LX8816-01CDF with alternatives