LX8816-01CDF vs LX8819-25CDFT feature comparison

LX8816-01CDF Microsemi Corporation

Buy Now Datasheet

LX8819-25CDFT Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code MODULE MODULE
Package Description TO-263, ,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.41 V
Dropout Voltage1-Nom 1.2 V 1.3 V
Dropout Voltage2-Max 1.3 V 1.46 V
Input Voltage Absolute-Max 13.5 V 13.5 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3
Length 9.395 mm 9.395 mm
Load Regulation-Max 0.005% 0.004%
Load Regulation-Max(%) 0.4% 0.36%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Current2-Max 1 A 1 A
Output Voltage1-Max 2.563 V 2.562 V
Output Voltage1-Min 2.437 V 2.437 V
Output Voltage1-Nom 2.5 V 2.5 V
Output Voltage2-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 2.16 mm 2.16 mm
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 2.5%
Width 8 mm 8 mm
Base Number Matches 1 1
Output Voltage2-Max 5 V

Compare LX8816-01CDF with alternatives

Compare LX8819-25CDFT with alternatives