LX8816-01CDF
vs
FAN1537PBX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MODULE
MODULE
Package Description
TO-263,
TO-252, SMSIP5H,.41,67TB
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
1.3 V
1.3 V
Dropout Voltage1-Nom
1.2 V
1.1 V
Dropout Voltage2-Max
1.3 V
1.3 V
Input Voltage Absolute-Max
13.5 V
10 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e0
Length
9.395 mm
9.395 mm
Load Regulation-Max
0.005%
0.0165%
Load Regulation-Max(%)
0.4%
0.5%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Current2-Max
1 A
1 A
Output Voltage1-Max
2.563 V
3.4 V
Output Voltage1-Min
2.437 V
3.2 V
Output Voltage1-Nom
2.5 V
3.3 V
Output Voltage2-Min
1.25 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-252
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.41,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
2.16 mm
2.16 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.72 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
3%
Width
8 mm
8 mm
Base Number Matches
1
2
Line Regulation-Max
0.0165%
Line Regulation-Max (%/V)
0.2
Output Voltage2-Max
8.7 V
Packing Method
TR
Technology
BIPOLAR
Compare LX8816-01CDF with alternatives
Compare FAN1537PBX with alternatives