NCP5662DSADJR4G vs NCP5663DSADJR4G feature comparison

NCP5662DSADJR4G onsemi

Buy Now Datasheet

NCP5663DSADJR4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code 5 LEAD D2PAK 5 LEAD D2PAK
Package Description D2PAK-5 D2PAK-5
Pin Count 5 5
Manufacturer Package Code 936A-02 936A-02
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 16 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1 V 1 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.18 mm 10.02 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 2 A 3 A
Output Voltage1-Max 7.7 V 7.7 V
Output Voltage1-Min 0.9 V 0.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.54,67TB SMSIP5H,.54,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.57 mm 4.826 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.51 mm 9.1945 mm
Base Number Matches 1 1

Compare NCP5662DSADJR4G with alternatives

Compare NCP5663DSADJR4G with alternatives