NCP5663DSADJR4G vs LX8385A-00CDT feature comparison

NCP5663DSADJR4G onsemi

Buy Now Datasheet

LX8385A-00CDT Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI LINFINITY MICROELECTRONICS
Part Package Code 5 LEAD D2PAK
Package Description D2PAK-5 PLASTIC, TO-263, 3 PIN
Pin Count 5
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer onsemi
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1 V
JESD-30 Code R-PSSO-G5 R-PSSO-G3
JESD-609 Code e3
Length 10.02 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 3
Operating Temperature TJ-Max 85 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 7.7 V 8 V
Output Voltage1-Min 0.9 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP5H,.54,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.826 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.1945 mm
Base Number Matches 1 2
Input-Output Voltage Differential-Max 10 V
Input-Output Voltage Differential-Min 1.5 V

Compare NCP5663DSADJR4G with alternatives