NCP4625DSN12T1G vs MP20048DJ-Z feature comparison

NCP4625DSN12T1G onsemi

Buy Now Datasheet

MP20048DJ-Z Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI MONOLITHIC POWER SYSTEMS INC
Part Package Code SOT-23 5 LEAD TSOT
Package Description SOT-23, 5 PIN TSOT-23, 5 PIN
Pin Count 5 6
Manufacturer Package Code 1212-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 1.8 V
Dropout Voltage1-Nom 1.4 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V
Input Voltage-Min 2.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.018%
Load Regulation-Max 0.07%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.25 A
Output Voltage1-Max 1.215 V 5 V
Output Voltage1-Min 1.185 V 1.234 V
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1 mm
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 1.2%
Width 1.65 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Technology BICMOS

Compare NCP4625DSN12T1G with alternatives

Compare MP20048DJ-Z with alternatives