NCP4620HSQ15T1G vs NCP4620HSQ12T1G feature comparison

NCP4620HSQ15T1G onsemi

Buy Now Datasheet

NCP4620HSQ12T1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SC-88A (SC-70-5 / SOT-353) SC-88A (SC-70-5 / SOT-353)
Package Description SC-70, 5 PIN SC-70, 5 PIN
Pin Count 5 5
Manufacturer Package Code 419A-02 419A-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi onsemi
Dropout Voltage1-Max 1.1 V 1.4 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.6 V 2.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Regulation-Max 0.04% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.535 V 1.235 V
Output Voltage1-Min 1.46 V 1.16 V
Output Voltage1-Nom 1.5 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2.7% 3.3%
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare NCP4620HSQ15T1G with alternatives

Compare NCP4620HSQ12T1G with alternatives