APU1205Y5-HF vs IFX21401MB feature comparison

APU1205Y5-HF Advanced Power Electronics Corp

Buy Now Datasheet

IFX21401MB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP ROCHESTER ELECTRONICS INC
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.05 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.1 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Terminal Finish NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare APU1205Y5-HF with alternatives