NCP2820FCT1 vs MAX9830AETA+TG2Z feature comparison

NCP2820FCT1 onsemi

Buy Now Datasheet

MAX9830AETA+TG2Z Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1035747
Ihs Manufacturer ON SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description VFBGA, BGA9,3X3,20 ,
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer onsemi
Samacsys Modified On 2017-12-07 13:06:04
Total Weight 2.75588 9.24
Category CO2 Kg 6.7 6.7
CO2 18.464396 61.908
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100 98
CA Prop 65 Presence NO YES
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V5.11
Bandwidth-Nom 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9
JESD-609 Code e1 e3
Length 1.45 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 2.63 W
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA9,3X3,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 0.66 mm
Supply Current-Max 4.6 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 1.45 mm
Base Number Matches 1 1
CA Prop 65 CAS Numbers 1333-86-4
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare NCP2820FCT1 with alternatives

Compare MAX9830AETA+TG2Z with alternatives