NCP2820FCT1 vs NCV2820MUTBG feature comparison

NCP2820FCT1 onsemi

Buy Now Datasheet

NCV2820MUTBG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code BGA DFN-8
Package Description VFBGA, BGA9,3X3,20
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer onsemi onsemi
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 R-PDSO-N8
JESD-609 Code e1 e3
Length 1.45 mm 2.2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.63 W 2.19 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVSON
Package Equivalence Code BGA9,3X3,20 SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.66 mm 0.55 mm
Supply Current-Max 4.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Width 1.45 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 506AV
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare NCP2820FCT1 with alternatives

Compare NCV2820MUTBG with alternatives