Part Details for NCP2820FCT1 by onsemi
Overview of NCP2820FCT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NCP2820FCT1
NCP2820FCT1 CAD Models
NCP2820FCT1 Part Data Attributes:
|
NCP2820FCT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2820FCT1
onsemi
IC 2.63 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, FCSP-9, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.63 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.45 mm |
Alternate Parts for NCP2820FCT1
This table gives cross-reference parts and alternative options found for NCP2820FCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2820FCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1DGN | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | Texas Instruments | NCP2820FCT1 vs TPA2005D1DGN |
TPA6203AIDRB | 1.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | NCP2820FCT1 vs TPA6203AIDRB |
TPA2034D1YZFT | 2.75-W, mono, analog input Class-D audio amplifier with fixed 4 V/V gain 9-DSBGA -40 to 85 | Texas Instruments | NCP2820FCT1 vs TPA2034D1YZFT |
MAX9700BETB+T | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | Maxim Integrated Products | NCP2820FCT1 vs MAX9700BETB+T |
TPA2005D1DGNRG4 | 1.4-W Mono Class-D Audio Amplifier (TPA2005) 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | NCP2820FCT1 vs TPA2005D1DGNRG4 |
MAX98502EWE+T | Audio Amplifier, | Maxim Integrated Products | NCP2820FCT1 vs MAX98502EWE+T |
MAX98500EWE+ | Audio Amplifier, 2.2W, 1 Channel(s), 1 Func, PBGA16, 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | NCP2820FCT1 vs MAX98500EWE+ |
MAX9830AETA+ | Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Maxim Integrated Products | NCP2820FCT1 vs MAX9830AETA+ |
TPA2037D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with fixed 6 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | NCP2820FCT1 vs TPA2037D1YFFT |
MAX9700CETB+ | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | Maxim Integrated Products | NCP2820FCT1 vs MAX9700CETB+ |