NCP1200AP60G
vs
NCP1216D65R2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
DIP
SOIC-8 Narrow Body
Package Description
LEAD FREE, PLASTIC, DIP-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
11 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
9.78 mm
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
1
1
Number of Terminals
8
8
Output Current-Max
0.25 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
4.45 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
68 kHz
71.5 kHz
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
751-07
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Input Voltage-Min
11 V
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Compare NCP1200AP60G with alternatives
Compare NCP1216D65R2G with alternatives