NCP1200AP60G vs NCP1216P65 feature comparison

NCP1200AP60G Rochester Electronics LLC

Buy Now Datasheet

NCP1216P65 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description LEAD FREE, PLASTIC, DIP-8 PLASTIC, DIP-8/7
Pin Count 8 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDIP-T8 R-PDIP-T7
JESD-609 Code e3 e0
Length 9.78 mm 9.78 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 7
Output Current-Max 0.25 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 4.45 mm 4.45 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 68 kHz 71.5 kHz
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Input Voltage-Min 11 V
Qualification Status COMMERCIAL

Compare NCP1200AP60G with alternatives

Compare NCP1216P65 with alternatives