NCP1200AD100R2
vs
NCP1200AP100G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOIC-8
LEAD FREE, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
11 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
4.9 mm
9.78 mm
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
8
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
1.75 mm
4.45 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
114 kHz
114 kHz
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Compare NCP1200AD100R2 with alternatives
Compare NCP1200AP100G with alternatives