NCP1200AD100R2
vs
NCP1216AP65
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Part Package Code
SOIC
DIP
Package Description
SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
11 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T7
JESD-609 Code
e0
e0
Length
4.9 mm
9.78 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
7
Output Current-Max
0.25 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
240
235
Seated Height-Max
1.75 mm
4.45 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
114 kHz
71.5 kHz
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Min
11 V
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Compare NCP1200AD100R2 with alternatives
Compare NCP1216AP65 with alternatives