NCB-H0805PY751TR150QYF
vs
NCB-H0805PY102TR150QYF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
20 Weeks
20 Weeks
Additional Feature
TS 16949
TS 16949
DC Resistance-Max
0.12 Ω
0.12 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Impedance
750 OHM Ω
1000 OHM Ω
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Current
1.5 A
1.5 A
Screening Level
AEC-Q200
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare NCB-H0805PY751TR150QYF with alternatives
Compare NCB-H0805PY102TR150QYF with alternatives