NCB-H0805PY102TR150QYF vs PBY201209T-751Y-N feature comparison

NCB-H0805PY102TR150QYF NIC Components Corp

Buy Now Datasheet

PBY201209T-751Y-N Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 20 Weeks
Additional Feature TS 16949
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 1000 OHM Ω 750 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 1.5 A 1.5 A
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Case Code 0805
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare NCB-H0805PY102TR150QYF with alternatives

Compare PBY201209T-751Y-N with alternatives