NCB-H0805PY102TR150QYF vs ABPY00201209102Y00 feature comparison

NCB-H0805PY102TR150QYF NIC Components Corp

Buy Now Datasheet

ABPY00201209102Y00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 20 Weeks
Additional Feature TS 16949
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 1.5 A 1.5 A
Screening Level AEC-Q200 AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.2 mm
Base Number Matches 1 4

Compare NCB-H0805PY102TR150QYF with alternatives