NCB-H0805A121TR200F
vs
FBC0805-601P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
VENKEL LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
NIC Components
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
120 OHM Ω
600 OHM Ω
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
TR, PAPER, 7 INCH
Rated Current
2 A
2 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Compare NCB-H0805A121TR200F with alternatives
Compare FBC0805-601P with alternatives