FBC0805-601P vs FBH201209T-601Y-S feature comparison

FBC0805-601P VENKEL LTD

Buy Now Datasheet

FBH201209T-601Y-S Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD CAL-CHIP ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare FBC0805-601P with alternatives

Compare FBH201209T-601Y-S with alternatives