NCB-H0603R101TR200F vs BBPY00160808221Y00 feature comparison

NCB-H0603R101TR200F NIC Components Corp

Buy Now Datasheet

BBPY00160808221Y00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 20 Weeks
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.2 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 100 OHM Ω 220 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 2 3

Compare NCB-H0603R101TR200F with alternatives

Compare BBPY00160808221Y00 with alternatives