NCB-H0603R101TR200F
vs
FBM-11-160808-121A20T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
KING CORE ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
0.1 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
120 OHM Ω
|
Packing Method |
|
TAPE
|
Rated Current |
|
2 A
|
Screening Level |
|
IATF 16949
|
Width |
|
0.8 mm
|
|
|
|
Compare FBM-11-160808-121A20T with alternatives