BBPY00160808221Y00 vs NCB-H0603R151TR200F feature comparison

BBPY00160808221Y00 YAGEO Corporation

Buy Now Datasheet

NCB-H0603R151TR200F Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP NICHICON CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 220 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 2 A
Width 0.8 mm
Base Number Matches 3 2
Pbfree Code Yes