NC7WZ14P6X-L22347 vs 74LVC2G14GW-Q100H feature comparison

NC7WZ14P6X-L22347 onsemi

Buy Now Datasheet

74LVC2G14GW-Q100H Nexperia

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI NEXPERIA
Part Package Code SC-88-6 / SC-70-6 / SOT-363-6 TSSOP
Package Description SC-70, 6 PIN PLASTIC, SC-88, SOT-363, 6 PIN
Manufacturer Package Code 419AD SOT363-2
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer onsemi Nexperia
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 12.3 ns
Propagation Delay (tpd) 14.7 ns 12 ns
Schmitt Trigger YES
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Rohs Code Yes
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.01
Screening Level AEC-Q100
Temperature Grade AUTOMOTIVE

Compare NC7WZ14P6X-L22347 with alternatives

Compare 74LVC2G14GW-Q100H with alternatives