NC7WZ14P6X-L22347
vs
SN74LVC2G14DCKRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SC-88-6 / SC-70-6 / SOT-363-6
SOIC
Package Description
SC-70, 6 PIN
TSSOP, TSSOP6,.08
Manufacturer Package Code
419AD
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.032 A
0.032 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
100 mA
0.01 mA
Prop. Delay@Nom-Sup
12.3 ns
6 ns
Propagation Delay (tpd)
14.7 ns
9.5 ns
Schmitt Trigger
YES
YES
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Compare NC7WZ14P6X-L22347 with alternatives
Compare SN74LVC2G14DCKRG4 with alternatives