NC7SZ384M5X
vs
7SB384CMX1TCG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Package Description
PLASTIC, SOT-23, 5 PIN
VFLGA,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G5
S-PBGA-B6
Length
2.9 mm
1 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
6
Output Characteristics
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VFLGA
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
BUTT
Terminal Pitch
0.95 mm
0.35 mm
Terminal Position
DUAL
BOTTOM
Width
1.6 mm
1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LGA
Pin Count
6
JESD-609 Code
e4
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Propagation Delay (tpd)
0.25 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Compare NC7SZ384M5X with alternatives
Compare 7SB384CMX1TCG with alternatives