7SB384CMX1TCG vs NC7SZ384P5 feature comparison

7SB384CMX1TCG onsemi

Buy Now Datasheet

NC7SZ384P5 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code LGA SOIC
Package Description VFLGA, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
Pin Count 6 5
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B LVC/LCX/Z
JESD-30 Code S-PBGA-B6 R-PDSO-G5
JESD-609 Code e4 e3
Length 1 mm 2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFLGA TSSOP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 0.4 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form BUTT GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position BOTTOM DUAL
Width 1 mm 1.25 mm
Base Number Matches 1 2
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 40

Compare 7SB384CMX1TCG with alternatives

Compare NC7SZ384P5 with alternatives