7SB384CMX1TCG
vs
NC7SZD384P5X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS INC
Part Package Code
LGA
SOIC
Package Description
VFLGA,
TSSOP,
Pin Count
6
5
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
LVC/LCX/Z
JESD-30 Code
S-PBGA-B6
R-PDSO-G5
JESD-609 Code
e4
e3
Length
1 mm
2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFLGA
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4 V
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
BUTT
GULL WING
Terminal Pitch
0.35 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Width
1 mm
1.25 mm
Base Number Matches
1
3
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare 7SB384CMX1TCG with alternatives
Compare NC7SZD384P5X with alternatives