NC7SZ126M5X_NL vs SN74LVC1G373YZPR feature comparison

NC7SZ126M5X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LVC1G373YZPR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC BGA
Package Description LSSOP, TSOP5/6,.11,37 GREEN, DSBGA-6
Pin Count 5 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE HIGH ENABLE LOW/HIGH
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-XBGA-B6
JESD-609 Code e3 e1
Length 2.9 mm 1.4 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Prop. Delay@Nom-Sup 6 ns 16.3 ns
Propagation Delay (tpd) 13.8 ns 16.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 1.6 mm 0.9 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare NC7SZ126M5X_NL with alternatives

Compare SN74LVC1G373YZPR with alternatives