SN74LVC1G373YZPR vs 74LV1T125GV feature comparison

SN74LVC1G373YZPR Rochester Electronics LLC

Buy Now Datasheet

74LV1T125GV Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEXPERIA
Part Package Code BGA
Package Description GREEN, DSBGA-6 ,
Pin Count 6
Reach Compliance Code unknown compliant
Family LVC/LCX/Z LV/LV-A/LVX/H
JESD-30 Code R-XBGA-B6 R-PDSO-G5
JESD-609 Code e1 e3
Length 1.4 mm 2.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 16.3 ns 13.1 ns
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 0.9 mm 1.5 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Date Of Intro 2019-08-28
Samacsys Manufacturer Nexperia
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 30 pF
Max I(ol) 0.008 A
Package Equivalence Code TSOP5/6,.11,37
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.4 ns

Compare SN74LVC1G373YZPR with alternatives

Compare 74LV1T125GV with alternatives