NC7SZ126L6X
vs
SN74LVC1G373YZPR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SIP-6
BGA
Package Description
MICROPAK-6
GREEN, DSBGA-6
Manufacturer Package Code
127EB
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Texas Instruments
Control Type
ENABLE HIGH
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
UNIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-XDSO-N6
R-XBGA-B6
JESD-609 Code
e4
e1
Length
1.45 mm
1.4 mm
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.032 A
0.032 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VSON
VFBGA
Package Equivalence Code
SOLCC6,.04,20
BGA6,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
50 mA
0.01 mA
Prop. Delay@Nom-Sup
11.5 ns
16.3 ns
Propagation Delay (tpd)
13.8 ns
16.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.55 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
0.9 mm
Base Number Matches
3
2
Rohs Code
Yes
Pin Count
6
ECCN Code
EAR99
Compare NC7SZ126L6X with alternatives
Compare SN74LVC1G373YZPR with alternatives