NC7SV11L6X
vs
NC7SP02L6X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SIP-6
SIP-6
Package Description
MICROPAK-6
MICROPAK-6
Manufacturer Package Code
127EB
127EB
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
2 Days
Samacsys Manufacturer
onsemi
onsemi
Family
HC/UH
HC/UH
JESD-30 Code
R-XDSO-N6
R-PDSO-N6
JESD-609 Code
e4
e4
Length
1.45 mm
1.45 mm
Load Capacitance (CL)
15 pF
30 pF
Logic IC Type
AND GATE
NOR GATE
Max I(ol)
0.002 A
0.0005 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
3
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
19.2 ns
43 ns
Propagation Delay (tpd)
19.2 ns
43 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.55 mm
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
0.9 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD NICKEL
GOLD NICKEL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
3
2
Compare NC7SV11L6X with alternatives