NC7SV11L6X vs 74AUP1G14GF feature comparison

NC7SV11L6X Fairchild Semiconductor Corporation

Buy Now Datasheet

74AUP1G14GF Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Part Package Code MicroPak
Package Description 1 MM, MICROPAK-6 VSON,
Pin Count 6
Manufacturer Package Code 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AUP/ULP/V
JESD-30 Code R-XDSO-N6 S-PDSO-N6
JESD-609 Code e4 e3
Length 1.45 mm 1 mm
Load Capacitance (CL) 15 pF
Logic IC Type AND GATE INVERTER
Max I(ol) 0.002 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 3 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 19.2 ns
Propagation Delay (tpd) 19.2 ns 20 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.55 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.9 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL GOLD TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 3 2

Compare NC7SV11L6X with alternatives

Compare 74AUP1G14GF with alternatives