NC7SV11L6X vs 74LVC1G00GF,132 feature comparison

NC7SV11L6X Fairchild Semiconductor Corporation

Buy Now Datasheet

74LVC1G00GF,132 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code MicroPak SON
Package Description 1 MM, MICROPAK-6 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count 6 6
Manufacturer Package Code 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs) SOT891
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LVC/LCX/Z
JESD-30 Code R-XDSO-N6 S-PDSO-N6
JESD-609 Code e4 e3
Length 1.45 mm 1 mm
Load Capacitance (CL) 15 pF
Logic IC Type AND GATE NAND GATE
Max I(ol) 0.002 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 3 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 19.2 ns
Propagation Delay (tpd) 19.2 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.55 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 0.9 V 1.65 V
Supply Voltage-Nom (Vsup) 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL GOLD Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 3 2
Factory Lead Time 4 Weeks

Compare NC7SV11L6X with alternatives

Compare 74LVC1G00GF,132 with alternatives