74AUP1G14GF
vs
NLU1G86AMX1TCG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
ROCHESTER ELECTRONICS LLC
Package Description
VSON,
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
AUP/ULP/V
1G
JESD-30 Code
S-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e4
Length
1 mm
1.45 mm
Logic IC Type
INVERTER
XOR GATE
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Inputs
1
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
20 ns
19.5 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.5 mm
0.4 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
1.65 V
Supply Voltage-Nom (Vsup)
1.1 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.35 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1 mm
1 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
6
Compare 74AUP1G14GF with alternatives
Compare NLU1G86AMX1TCG with alternatives