NB7L585MNTWG vs SY58036UMITR feature comparison

NB7L585MNTWG onsemi

Buy Now Datasheet

SY58036UMITR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code QFN-32
Package Description QFN-32 HVQCCN, LCC32,.2SQ,20
Manufacturer Package Code 488AM
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 21 Weeks
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES AT 3 TO 3.6 V SUPPLY CAN ALSO OPERATE WITH 3.3V SUPPLY
Family NB7 58036
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e0
Length 5 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 12 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Prop. Delay@Nom-Sup 0.3 ns 0.3 ns
Propagation Delay (tpd) 0.25 ns 0.3 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns 0.02 ns
Seated Height-Max 1 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 1 2
Rohs Code No
Packing Method TR
fmax-Min 7000 MHz

Compare NB7L585MNTWG with alternatives