NB7L585MNTWG vs NB7L585MNR4G feature comparison

NB7L585MNTWG onsemi

Buy Now Datasheet

NB7L585MNR4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code QFN-32 QFN32, 5x5, 0.5P, 3.1x3.1EP
Package Description QFN-32 QFN-32
Manufacturer Package Code 488AM 488AM
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 21 Weeks 24 Weeks
kg CO2e/kg 11.9 11.9
Average Weight (mg) 61.275 61.275
CO2e (mg) 729.172 729.172
Samacsys Description Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL
Samacsys Manufacturer onsemi onsemi
Samacsys Modified On 2024-09-19 14:45:22 2024-09-19 14:45:22
Total Weight 74.3 74.3
Category CO2 Kg 11.9 11.9
CO2 884.17 884.17
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 98 98
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature ALSO OPERATES AT 3 TO 3.6 V SUPPLY ALSO OPERATES AT 3.3 V
Family NB7 7L
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 12 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 0.3 ns 0.3 ns
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns 0.02 ns
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 1 1
parentfamilyid 2418265
Pin Count 32
fmax-Min 5000 MHz

Compare NB7L585MNTWG with alternatives

Compare NB7L585MNR4G with alternatives