Part Details for NB7L585MNTWG by onsemi
Overview of NB7L585MNTWG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7L585MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0694
|
Newark | Input Mux - 2:1 Differential, 2.5 V/3.3 V, Clock/Data Fanout Buffer - 1:6 Lvpecl/ Reel Rohs Compliant: Yes |Onsemi NB7L585MNTWG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9100 / $7.2500 | Buy Now |
DISTI #
488-NB7L585MNTWGCT-ND
|
DigiKey | IC CLK BUFFER 2:6 5GHZ 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$7.7911 / $12.3000 | Buy Now |
DISTI #
NB7L585MNTWG
|
Avnet Americas | Clock Multiplexer 2-IN LVPECL 32-Pin QFN T/R - Tape and Reel (Alt: NB7L585MNTWG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$7.7720 / $8.7000 | Buy Now |
DISTI #
863-NB7L585MNTWG
|
Mouser Electronics | Clock Drivers & Distribution 2.5/3.3V DIFF MUX RoHS: Compliant | 0 |
|
$7.7900 | Order Now |
|
Future Electronics | NB7L585 Series 2.375 to 3.6 V 2.6 LVPECL Clock/Data Distribution Chip - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$7.5100 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, NB7 Series, 12 True Output(s) RoHS: Compliant Status: Active Min Qty: 1 | 1666 |
|
$7.1900 / $8.4600 | Buy Now |
DISTI #
NB7L585MNTWG
|
Avnet Asia | Clock Multiplexer 2-IN LVPECL 32-Pin QFN T/R (Alt: NB7L585MNTWG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$6.8235 / $7.6316 | Buy Now |
DISTI #
NB7L585MNTWG
|
Avnet Silica | (Alt: NB7L585MNTWG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB7L585MNTWG
|
EBV Elektronik | (Alt: NB7L585MNTWG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 10000 |
|
RFQ |
Part Details for NB7L585MNTWG
NB7L585MNTWG CAD Models
NB7L585MNTWG Part Data Attributes
|
NB7L585MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L585MNTWG
onsemi
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | |
Family | NB7 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NB7L585MNTWG
This table gives cross-reference parts and alternative options found for NB7L585MNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L585MNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L585MNR4G | Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | NB7L585MNTWG vs NB7L585MNR4G |
NB7L585MNG | Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | NB7L585MNTWG vs NB7L585MNG |
SY58034UMI | Low Skew Clock Driver, 58034 Series, 6 True Output(s), 0 Inverted Output(s), 5 X 5 MM, MLF-32 | Micrel Inc | NB7L585MNTWG vs SY58034UMI |